Aero-tech ULA-100

AERO-TECH ULA-100 Incandescent Light Bulb, A21, 150W. More details: Incandescent Lamp, Lamp Type A-Shape, Lamp Shape...

Submit Request for Quote

Unfortunately we do not know of any distributors for ULA-100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Aero-tech ULA-100 provided by its distributors.

AERO-TECH ULA-100 Incandescent Light Bulb, A21, 150W. More details: Incandescent Lamp, Lamp Type A-Shape, Lamp Shape A21, Base Type Medium Screw (E26), 150 Watts, Initial Lumens 1620, Max. Overall Length 5-5/16 In., Light Bulb Dia. 2-5/8 In., Lamp Finish Clear, Color Temp. 2800K, Average Bulb Life 20, 000 hr., 120 Voltage, Lamp Designation 150A21/CL, Shatter-Resistant No, ANSI Code ULA-100, Meets 2012 Lighting Legislation Energy, Incandescent, Bulb Power Source Direct Wired, Bulb Housing Glass, Bulb Start Type Rapid

Manufacturer Aliases

Aero-tech has several brands around the world that distributors may use as alternate names. Aero-tech may also be known as the following names:

  • AERO-TECH ENGINEERING
  • Aero Technical Components