AEMC L261

AEMC Instruments L261 Simple Logger II, 1-Channel, TRMS, 600VAC/DC, DataView Software
$ 582.995
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC L261.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-62.50%

Descriptions

Descriptions of AEMC L261 provided by its distributors.

AEMC Instruments L261 Simple Logger II, 1-Channel, TRMS, 600VAC/DC, DataView Software
Datalogger, Ac & Dc Voltage, 1 Channel; |Aemc Instruments L261
Voltage Data Logger,0 to 600VAC/DC
TRMS SIMPLE LOGGER, 600V AC/DC; Data Logger Type:AC & DC Voltage; No. of Channels / Inputs:1 Channel; Sensor / Measurement Type:Voltage; Maximum Samples:64 Samples/Cycle; Data Interface:USB; Display Type:LED; Product Ran

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS