What’s new: Find the right parts faster with our redesigned experience

Learn more

AEMC L215

DATA LOGGER MODULE; Data Logger Type: AC Voltage; No. of Channels: 1Channels; Reading Capacity: 65536; Product Range:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L215. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC L215.

Newark

Datasheet5 pages20 years ago

Descriptions

Descriptions of AEMC L215 provided by its distributors.

DATA LOGGER MODULE; Data Logger Type:AC Voltage; No. of Channels:1Channels; Reading Capacity:65536; Product Range:-; Input Type:Banana Jack; Input Voltage:0V to 250V; Supply Voltage Max:250V RoHS Compliant: NA

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS