Advantech WOP-2070T-N2AE

Operator Panel 7" Wvga 64MB (SDRAM)8MB, (NOR)+128MB(NAND) Flash Memory
$ 1,029.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech WOP-2070T-N2AE.

Descriptions

Descriptions of Advantech WOP-2070T-N2AE provided by its distributors.

OPERATOR PANEL 7" WVGA 64MB (SDRAM)8MB, (NOR)+128MB(NAND) FLASH MEMORY
7" WVGA OPERATOR PANEL INSTALLED
Touch Screen, 7In, Wvga, 800 X 480Pixel; Meter Display Type:Wvga Tft Lcd Color; Display Size:7"; Display Resolution:800 X 480 Pixels; Screen Size:-; Supply Voltage Min:-; Supply Voltage Max:24V; Operating Temperature Min:0°C Rohs Compliant: Yes |Advantech WOP-2070T-N2AE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp