Advantech PCL-10168-2E

Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length
$ 70.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech PCL-10168-2E.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

TME

Newark

Inventory History

3 month trend:
+35.67%

Descriptions

Descriptions of Advantech PCL-10168-2E provided by its distributors.

Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length
DATA ACQUISITION, I/O WIRING CABLE, 2X68-PIN M SCSI-II, DOUBLE SHIELDED, 2M, PCL
Cable, Serial, 68 Position, Male/Male; |Advantech PCL-10168-2E
Cable Assembly Shielded 1m 68 POS SCSI to 68 POS SCSI M-M
68-PIN SCSI CABLE, 2M; Current Rating: -;; 68-PIN SCSI CABLE, 2M; Current Rating: -; Product Range: PCL Series
Contact A = SCSI Connector / Contact B = SCSI Connector / Suitable for = PCL Series Multifunction Analog & Digital I/O Card / Contact Material = Copper / Insulation Material = PVC / Cable Length m = 2 / Assembly Colour = Grey

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp