What’s new: Find the right parts faster with our redesigned experience

Learn more

Advantech FPM-221W-P4AE

Meter Display Type: Fhd Tft Led Lcd Touch; |Advantech FPM-221W-P4AE

$ 1,232.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech FPM-221W-P4AE.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
-39.47%

Descriptions

Descriptions of Advantech FPM-221W-P4AE provided by its distributors.

Meter Display Type:Fhd Tft Led Lcd Touch; |Advantech FPM-221W-P4AE
INDUSTRIAL MONITOR, TFT LED LCD, CAPACITIVE TOUCH, 21.5 IN, HDMI, FPM-200, ADVIM
Meter Display Type: FHD TFT LED LCD Touch; Meter Display Type: FHD TFT LED LCD Touch Screen; Display Size: -; Display Resolution: 1920 x 1080 Pixels; Screen Size: 21.5"; Supply Voltage Min: 120VAC; Supply Voltage Max: 240VAC; O

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp