What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Thermal Solutions ATS-X53330P-C1-R0

33 x 33 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
$ 19.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X53330P-C1-R0.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Advanced Thermal SolutionsATS-53330R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 33x33x19.5mm
Advanced Thermal SolutionsATS-X50330G-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 32.25x32.25x12.5mm
Advanced Thermal SolutionsATS-X53325P-C1-R0
Heat Sinks BGA Cooling Solutions w/superGRIP Attachment, High Performance, 32.5x32.5x17.5mm
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
Aavid Thermalloy533702B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.7C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X53330P-C1-R0 provided by its distributors.

33 x 33 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Heat Sink Passive BGA Extruded Clip Aluminum 4.1C/W Blue Anodized
SUPERGRIP HEATSINK 33MM x 33MM x 17.5MM
Heat Sinks superGRIP HS Assembly-SF-STD
Heat Sink, 1.8Deg C/W, 1.3"x1.3"x0.69"; Thermal Resistance:1.8°C/W; Packages Cooled:Bga; External Width - Metric:33Mm; External Height - Metric:17.5Mm; External Length - Metric:33Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X53330P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol