Advanced Thermal Solutions ATS-FPX025025035-48-C1-R0

Heat Sink, 7.4ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized
$ 3.29
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2025-02-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-CPX025025020-139-C2-R0
Heat Sink, 9.1ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized
Advanced Thermal SolutionsATS-CPX025025020-167-C1-R0
Heat Sink, 9ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized
Advanced Thermal SolutionsATS-CPX025025025-168-C1-R0
Heat Sink, 6.9ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-FPX025025035-48-C1-R0 provided by its distributors.

Heat Sink, 7.4ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized
PUSHPIN HS,FINE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,NO TIM
HEATSINK 25MM x 25MM x 35MM L-TAB FP
Heat Sink/1.3Deg C/W, 0.98"x0.98"x1.38"; Thermal Resistance:1.3°C/W; Packages Cooled:-; External Width - Metric:25Mm; External Height - Metric:35Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-FPX025025035-48-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol