Advanced Thermal Solutions ATS-57001-C1-R0

HEATSINK 56MM MM x 56MM MM x 31MM
$ 28.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-57001-C1-R0.

element14 APAC

Datasheet1 page18 years ago

Related Parts

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5C/W Black Anodized
R Series Black Anodized 63.5 mm Height TO-218/TO-220/TO-247 Device Heatsink
Advanced Thermal SolutionsATS-1149-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold, T766, Hardware, 61x118x11.4mm
Advanced Thermal SolutionsATS-1146-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 58x61x22.9mm
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount Aluminum 3.9C/W Black Anodized
Aavid Thermalloy6396BG
TO-220/218 Packages 5.60 C/W Thermal Resistance Extruded Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-57001-C1-R0 provided by its distributors.

HEATSINK 56MM MM x 56MM MM x 31MM
HEAT SINK 56MM X 56MM X 31MM
HEAT SINK +FAN; Packages Cooled:LGA; Thermal Resistance:0.6°C/W; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Length - Imperial:2.2"; External Length - Metric:56mm; Heat Sink Material:Aluminium; SVHC:No SVHC (20-Jun-2013); Mounting Type:Screw

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS57001C1R0