Advanced Thermal Solutions ATS-56003-C1-R0

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, T412, 15x15x9mm
$ 12.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-56003-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+49.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x17.5mm
Advanced Thermal SolutionsATS-54150W-C1-R0
Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 15x15x24.5mm
Advanced Thermal SolutionsATS-52150G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x12.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized
Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-56003-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, T412, 15x15x9mm
Heat Sink Passive ASIC Spread Adhesive Aluminum 12C/W Black Anodized
Heat Sink, 12ohm, Fin, Pin Fin Array, Angled, Black Anodized
HEATSINK 15MM MM x 15MM MM x 9MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 5.1Deg C/W, 0.6"x0.6"x0.36"; Thermal Resistance:5.1°C/W; Packages Cooled:Bga; External Width - Metric:15Mm; External Height - Metric:9Mm; External Length - Metric:15Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-56003-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS56003C1R0