Advanced Thermal Solutions ATS-55375R-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 37.5x37.5x19.5mm
$ 9.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55375R-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-82.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52375B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 37.5x37.5x7.5mm
Advanced Thermal SolutionsATS-54375K-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm
Advanced Thermal SolutionsATS-54375R-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 37.5x37.5x19.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55375R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 37.5x37.5x19.5mm
Heat Sink Passive BGA Cross-Cut SMD 3.92C/W Black Anodized
HEATSINK 37.5 MM x 37.5 MM x 19.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 3.9Deg C/W, 1.48"x1.48"x0.77"; Thermal Resistance:3.9°C/W; Packages Cooled:Bga; External Width - Metric:37.5Mm; External Height - Metric:19.5Mm; External Length - Metric:37.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55375R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol