Advanced Thermal Solutions ATS-55375K-C1-R0

Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55375K-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-34.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52375B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 37.5x37.5x7.5mm
Advanced Thermal SolutionsATS-54375K-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm
CTS ComponentsBDN14-3CB/A01
Heat Sink, 16.2ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
Advanced Thermal SolutionsATS-52375B-C0-R0
HEATSINK 37.5MM x 37.5MM x 7.5MM W/O TIM
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1°C/W Black Anodized
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55375K-C1-R0 provided by its distributors.

Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm
Heat Sink Passive BGA Cross-Cut SMD 5.6C/W Black Anodized
HEATSINK 37.5 MM x 37.5 MM x 14.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
HEAT SINK 37.5 X 37.5 X 14.5MM
Heat Sink, 5.6Deg C/W, 1.48"x1.48"x0.57"; Thermal Resistance:5.6°C/W; Packages Cooled:Bga; External Width - Metric:37.5Mm; External Height - Metric:14.5Mm; External Length - Metric:37.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55375K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol