Advanced Thermal Solutions ATS-55230K-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 23x23x14.5mm
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55230K-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-5.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-52230B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x7.5mm
Advanced Thermal SolutionsATS-52230G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x12.5mm
Advanced Thermal SolutionsATS-54230K-C1-R0
Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 23x23x14.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized
CTS ComponentsAPF19-19-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 7.1°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55230K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 23x23x14.5mm
Heat Sink Passive BGA Cross-Cut Adhesive Aluminum 9.49C/W Black Anodized
23 x 23 x 14.5 mm 9.5° C/W Black Anodized Cross-Cut Fin BGA Heat Sink
HEATSINK 23MM MM x 23MM MM x 14.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 9.5Deg C/W, 0.9"x0.9"x0.57"; Thermal Resistance:9.5°C/W; Packages Cooled:Bga; External Width - Metric:23Mm; External Height - Metric:14.5Mm; External Length - Metric:23Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55230K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol