Advanced Thermal Solutions ATS-55210W-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 21x21x24.5mm
$ 9.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55210W-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54210R-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 21x21x19.5mm
Advanced Thermal SolutionsATS-52210G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 21x21x12.5mm
Advanced Thermal SolutionsATS-54210W-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 21x21x24.5mm
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55210W-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 21x21x24.5mm
Heat Sink Passive BGA Cross-Cut SMD 6.48C/W Black Anodized
HEATSINK 21MM MM x 21MM MM x 24.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
HEAT SINK 21MM X 21MM X 24.5MM
Heat Sink, 6.5Deg C/W, 0.83"x0.83"x0.96"; Thermal Resistance:6.5°C/W; Packages Cooled:Bga; External Width - Metric:21Mm; External Height - Metric:24.5Mm; External Length - Metric:21Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55210W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol