Advanced Thermal Solutions ATS-54400W-C1-R0

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 40x40x24.5mm
$ 9.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54400W-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-11.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-55400W-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 40x40x24.5mm
Advanced Thermal SolutionsATS-52400P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 40x40x17.5mm
Advanced Thermal SolutionsATS-52425G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 42.5x42.5x12.5mm
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsAPF40-40-13CB
Passive Heat Sink BGA Thin Adhesive Aluminum 6063 1.9°C/W Black Anodized
CTS ComponentsAPF40-40-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 2°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54400W-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 40x40x24.5mm
High Performance Extrusion, Double-Sided Thermal Tape, Black-Anodized
Heat Sink Passive BGA Straight SMD Aluminum 2.4C/W Black Anodized
HEATSINK 40MM MM x 40MM MM x 24.5MM
Heat Sink, 1.1Deg C/W, 1.57"x1.57"x0.96"; Thermal Resistance:1.1°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:24.5Mm; External Length - Metric:40Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54400W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol