Advanced Thermal Solutions ATS-54325W-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 32.5x32.5x24.5mm
$ 10.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54325W-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52325G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x12.5mm
Advanced Thermal SolutionsATS-55325W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 32.5x32.5x24.5mm
Advanced Thermal SolutionsATS-52325P-C2-R0
HEAT SINK 32.5 X 32.5 X 17.5MM
CTS ComponentsAPF30-30-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive Aluminum 6063, 2.7°C/W, Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54325W-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 32.5x32.5x24.5mm
Heat Sink Passive BGA Straight SMD 3.12C/W Black Anodized
HEATSINK 32.5 MM x 32.5 MM x 24.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 32.5 X 32.5 X 24.5MM
Heat Sink, 1.4Deg C/W, 1.28"x1.28"x0.96"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:32.5Mm; External Height - Metric:24.5Mm; External Length - Metric:32.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54325W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol