Advanced Thermal Solutions ATS-54310W-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 31x31x24.5mm
$ 10.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54310W-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52310G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 31x31x12.5mm
Advanced Thermal SolutionsATS-55310W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 31x31x24.5mm
Advanced Thermal SolutionsATS-52310P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 31x31x17.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized
CTS ComponentsAPF40-40-06CB
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 3.3°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54310W-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 31x31x24.5mm
Heat Sink Passive BGA Straight SMD 3.59C/W Black Anodized
HEATSINK 31MM MM x 31MM MM x 24.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 31MM X 31MM X 24.5MM
Heat Sink, 1.8Deg C/W, 1.22"x1.22"x0.96"; Thermal Resistance:1.8°C/W; Packages Cooled:Bga; External Width - Metric:31Mm; External Height - Metric:24.5Mm; External Length - Metric:31Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54310W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol