Advanced Thermal Solutions ATS-54250D-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 25x25x9.5mm
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54250D-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-2.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-55250D-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 25x25x9.5mm
Advanced Thermal SolutionsATS-55190K-C0-R0
HEATSINK 19MM x 19MM x 14.5MM W/OUT TIM
Advanced Thermal SolutionsATS-60000-C1-R0
Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 25.2x25.2x4mm
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54250D-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 25x25x9.5mm
High Performance Extrusion, Double-Sided Thermal Tape, Black-Anodized
Heat Sink Passive BGA Straight SMD Aluminum 15.26C/W Black Anodized
Heat Sink, 15.3ohm, Fin, Adhesive, Longitudinal, Black Anodized
HEATSINK 25MM MM x 25MM MM x 9.5MM
Heat Sink, 6.9Deg C/W, 0.98"x0.98"x0.37"; Thermal Resistance:6.9°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:9.5Mm; External Length - Metric:25Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54250D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol