Advanced Thermal Solutions ATS-53270K-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 27x27x14.5mm
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53270K-C1-R0.

TME

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-53230K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 23x23x14.5mm
Advanced Thermal SolutionsATS-53250K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 25x25x14.5mm
Advanced Thermal SolutionsATS-50270B-C1-R0
Heatsink BGA Aluminium Top Mount 27MM X 27MM X 7.5MM
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Aavid Thermalloy6038BG
Heat Sinks Stamped Heat Sink w/Slide-On/Lock Tab Clip, TO220, Vertical, 18C/W, 3.81mm Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53270K-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 27x27x14.5mm
Heat Sink Passive BGA Straight Clip Aluminum 7.56C/W Black Anodized
Heat Sink, 7.6ohm, Fin, Pin Fin Array, Longitudinal, Black Anodized
HEATSINK 27MM MM x 27MM MM x 14.5MM
MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK-
Heat Sink, 3.7Deg C/W, 1.06"x1.06"x0.57"; Thermal Resistance:3.7°C/W; Packages Cooled:Bga; External Width - Metric:27Mm; External Height - Metric:14.5Mm; External Length - Metric:27Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53270K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol