Advanced Thermal Solutions ATS-52290P-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 29x29x17.5mm
$ 11.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52290P-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
-3.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52325G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x12.5mm
Advanced Thermal SolutionsATS-52330G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x12.5mm
Advanced Thermal SolutionsATS-52325P-C2-R0
HEAT SINK 32.5 X 32.5 X 17.5MM
CTS ComponentsAPF30-30-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive Aluminum 6063, 2.7°C/W, Black Anodized
CTS ComponentsAPF30-30-13CB
Heat Sink, Passive, BGA, Thin, Adhesive Mount, Aluminum 6063, 2.5°C/W, Black Anodized
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52290P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 29x29x17.5mm
Heat Sink Passive BGA Spread Adhesive Aluminum 3.46C/W Blue Anodized
HEATSINK 29MM MM x 29MM MM x 17.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 1.8Deg C/W, 1.14"x1.14"x0.69"; Thermal Resistance:1.8°C/W; Packages Cooled:Bga; External Width - Metric:29Mm; External Height - Metric:17.5Mm; External Length - Metric:29Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52290P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol