Advanced Thermal Solutions ATS-51300K-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 30x30x14.5mm, 53.3mm Fin Tip
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51300K-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50300P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 30x30x17.5mm
Advanced Thermal SolutionsATS-50300G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 30x30x12.5mm
Advanced Thermal SolutionsATS-50310G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 31x31x12.5mm
Aavid Thermalloy566010B02800G
Heat Sinks Plug-In, Stamped Heat Sink w/Shur-Lock Tabs for TO220, Vertical, 30.99mm Height
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51300K-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 30x30x14.5mm, 53.3mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 4.33C/W Black Anodized
HEATSINK 30MM MM x 30MM MM x 14.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 30MM X 30MM X 14.5MM
Heat Sink, 2.2Deg C/W, 1.18"x1.18"x0.57"; Thermal Resistance:2.2°C/W; Packages Cooled:Bga; External Width - Metric:30Mm; External Height - Metric:14.5Mm; External Length - Metric:30Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51300K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol