Advanced Thermal Solutions ATS-50330P-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 33x33x17.5mm
$ 13.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50330P-C1-R0.

IHS

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50325P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, T766, Blue-Anodized, 32.5x32.5x17.5mm
Advanced Thermal SolutionsATS-51330K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 33x33x14.5mm, 58.2mm Fin Tip
Advanced Thermal SolutionsATS-61330D-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 32.25x32.25x9.5mm, 32.25mm dia.
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50330P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 33x33x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 2.7C/W Blue Anodized
HEATSINK 33MM MM x 33MM MM x 17.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
Heat Sink, 1.4Deg C/W, 1.3"x1.3"x0.69"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:33Mm; External Height - Metric:17.5Mm; External Length - Metric:33Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50330P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol