What’s new: Find the right parts faster with our redesigned experience

Learn more

Adam Tech MTJ-661X1

Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 PortCat 5/Cat 5e Tray
$ 0.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech MTJ-661X1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Future Electronics

element14

Inventory History

3 month trend:
-11.81%

Related Parts

Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
6pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 7.62mm*5.08mm*7mm
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box

Descriptions

Descriptions of Adam Tech MTJ-661X1 provided by its distributors.

Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 PortCat 5/Cat 5e Tray
MTJ Series 6 Position Single Port Black Type 1 Side Entry Modular Jack
Jack 90, 6p6c (RJ11, RJ12, RJ14, RJ25) 1 15.75mm*20.57mm
CAT5/CAT5E RJ25 MODULAR JACK 6POS 1 PORT; Connector Type:RJ25; Gender:Jack; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat5 / Cat5e; Contact Termination:Through Hole Vertical; Contact Plating:Gold

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTJ661X1