What’s new: Find the right parts faster with our redesigned experience

Learn more

Adafruit Industries 3939

Adafruit Pybadge Lc - Makecode Arcade Circuitpython or Arduino - Low Cost Version
$ 29.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 3939.

IHS

Datasheet7 pages25 years ago

Inventory History

3 month trend:
-1.10%

Descriptions

Descriptions of Adafruit Industries 3939 provided by its distributors.

Adafruit Pybadge Lc - Makecode Arcade Circuitpython or Arduino - Low Cost Version
Optoelectronic Device
Family Name = Adafruit PyBadge / Product Type = Development Board / Frequency MHz = 120 / Program Memory kB = 192 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = Micro USB / Interfaces = SPI / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Length mm = 55 / Width mm = 86 / Height mm = 10 / Weight g = 26

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF