What’s new: Find the right parts faster with our redesigned experience

Learn more

Adactus ADA-25252

ANTENNA, GPS, PATCH, 2DB, 25MM, SQ; Antenna Type: GPS; Frequency Min: -; Frequency Max: -; Antenna Mounting: PCB;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ADA-25252. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adactus ADA-25252.

element14 APAC

Datasheet5 pages0 years ago

Descriptions

Descriptions of Adactus ADA-25252 provided by its distributors.

ANTENNA, GPS, PATCH, 2DB, 25MM, SQ; Antenna Type:GPS; Frequency Min:-; Frequency Max:-; Antenna Mounting:PCB; Gain:2dB; VSWR:1.5; Input Power:-; Input Impedance:-; Antenna Polarisation:Right Hand Circular; Product Range:

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA25252