What’s new: Find the right parts faster with our redesigned experience

Learn more

Adactus ADA-0086QU-L

ANTENNA, GSM PENTA, STUB, 0DB, R/A; Antenna Type: GSM; Frequency Min: -; Frequency Max: -; Antenna Mounting: SMA...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ADA-0086QU-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adactus ADA-0086QU-L.

element14 APAC

Datasheet5 pages0 years ago

Descriptions

Descriptions of Adactus ADA-0086QU-L provided by its distributors.

ANTENNA, GSM PENTA, STUB, 0DB, R/A; Antenna Type:GSM; Frequency Min:-; Frequency Max:-; Antenna Mounting:SMA Connector; Gain:-; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Vertical; Product Range:-