What’s new: Find the right parts faster with our redesigned experience

Learn more

Adactus ADA 0169

ANT, GSM GPRS, QUAD BAND EXTERNAL; Antenna Type: GSM; Frequency Min: 800MHz; Frequency Max: 2.1GHz; Antenna Mounting:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ADA 0169. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adactus ADA 0169.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages13 years ago

Descriptions

Descriptions of Adactus ADA 0169 provided by its distributors.

ANT, GSM GPRS, QUAD BAND EXTERNAL; Antenna Type:GSM; Frequency Min:800MHz; Frequency Max:2.1GHz; Antenna Mounting:Cable; Gain:2dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Vertical; Product Ran

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-0169
  • ADA0169