Actel A40MX02-PL44

FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Actel A40MX02-PL44.

SHENGYU ELECTRONICS

Datasheet172 pages9 years ago

Future Electronics

_legacy Avnet

CAD Models

Download Actel A40MX02-PL44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

FPGA 40MX Family 3K Gates 295 Cells 50MHz/83MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
FPGA 40MX Family 3K Gates 295 Cells 113MHz/188MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
MicrochipA1020B-PL44C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 44-Pin PLCC

Descriptions

Descriptions of Actel A40MX02-PL44 provided by its distributors.

FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box
A40MX02 Series 3000 System Gates 34 I/O Surface Mount FPGA- PLCC-44
Field Programmable Gate Array, 295 Clbs, 3000 Gates, 80Mhz, Cmos, Pqcc44 Rohs Compliant: Yes |Microchip A40MX02-PL44
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Actel has several brands around the world that distributors may use as alternate names. Actel may also be known as the following names:

  • ACTEL CORP
  • Actel Corporation
  • ACTL
  • Actel Corporatcion
  • ACTEL/MICROCHIP/MICROSEMI
  • ACTEL PLAT
  • ACTEL/MIL
  • Microsemi SoC
  • ACTEL IGL00
  • ACTEL/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • A40MX02PL44