What’s new: Find the right parts faster with our redesigned experience

Learn more

Acme Electric T253008SS

Dry Type Distribution Transformers; 316 Stainless Steel; 0.5KVA; 240 X 480 Prima
$ 435.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T253008SS.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Acme Electric T253008SS provided by its distributors.

Dry Type Distribution Transformers; 316 Stainless Steel; 0.5KVA; 240 X 480 Prima
Tfmr 1Ph .50Kva 240X480-120/240 |Acme Electric T-2-53008-SS
T253008SS - Acme Electric, Single Phase, 60 Hz , 240 X 480 Primary Volts , 120/240 Secondary Volts - Four Windings
ACME ELECTRIC T253008SS Transformer, 1 Phase, 500VA, 120/240V Out. More details: Harsh Environment Transformer, 500VA VA Rating, 120/240VAC Output Voltage, 240/480VAC Input Voltage, Wall Mounting, Enclosure Type Indoor/Outdoor, Width 4.37 In., Height 9.06 In., Depth 4.2 In., 115 Degrees C Temp. Rise, Enclosure Rating NEMA 3R, 50/60 Hz, Enclosure Material Stainless Steel, Standards UL/ CSA

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53008-SS