What’s new: Find the right parts faster with our redesigned experience

Learn more

ACL ACL800

Megohmmeter Handheld
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACL800. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL ACL800.

Newark

Datasheet20 pages19 years ago

All-Spec

Descriptions

Descriptions of ACL ACL800 provided by its distributors.

MEGOHMMETER HANDHELD
DIGITAL MEGOHMMETER, 100V, 1013OHM; Insulation Tester Type:Surface Resistance and Resistivity Tester; Insulation Testing Voltage:10V / 100V; Insulation Test Resistance:103ohm to 1013ohm; External Height:12"; External Width:15" ;RoHS Compliant: Yes

Manufacturer Aliases

ACL has several brands around the world that distributors may use as alternate names. ACL may also be known as the following names:

  • ACL STATICIDE
  • ACL Staticide Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACL 800