What’s new: Find the right parts faster with our redesigned experience

Learn more

ACL Staticide GL12NI-M

ACL Staticide GL12NI-M ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, M, 12", 100/Pkg
$ 63.675

Price and Stock

Inventory History

3 month trend:
+158%

Descriptions

Descriptions of ACL Staticide GL12NI-M provided by its distributors.

ACL Staticide GL12NI-M ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, M, 12", 100/Pkg
GL12NI-M 12 inch ESD Nitrile Glove 100/pk-Note:Price is for 5 Units
GLVS NITR PWD-FREE MD 12" 100/PK
Staticide Esd Glove, Nitrile, Medium; Safety Category:-; Glove Style:Esd Inspection; Glove Size:Medium; Glove Colour:Natural; Glove Material:Nitrile; Product Range:Staticide Series; Gender:Unisex; Age Group:Adult Rohs Compliant: Na |Acl Staticide GL12NI-M

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc