What’s new: Find the right parts faster with our redesigned experience

Learn more

ACL Staticide 5078C

ACL Staticide 5078C - Waste Basket Liner, Anti-Static, Pink Tint Liner, 40' x 46', 100/Case
$ 386.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 5078C.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide 5078C provided by its distributors.

ACL Staticide 5078C - Waste Basket Liner, Anti-Static, Pink Tint Liner, 40' x 46', 100/Case
Anti-Static Polyethylene Trash Can Liners for 40 Gallon Containers, Pink, 2.0mil, 40 x 46", 100 per
PNK TRASHCAN LINER 40"X46" 100PK
Dissipative Wastebasket Liner, 40" X 46"; Bag Type:Static Dissipative; Width - Imperial:40"; Length - Imperial:46"; Length - Metric:1.2Mm; Film Thickness:-; Bag Color:Pink; Seal Type:-; Product Range:- Rohs Compliant: Yes |Acl Staticide 5078C

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc