What’s new: Find the right parts faster with our redesigned experience

Learn more

Accuride DZ3832-0060SC

SLIDE, TELESCOPIC, 600MM, 100%, PK2; Slide Type: Non Pivot; Carrying Capacity: 50k
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DZ3832-0060SC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Accuride DZ3832-0060SC.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
-6.49%

Descriptions

Descriptions of Accuride DZ3832-0060SC provided by its distributors.

SLIDE, TELESCOPIC, 600MM, 100%, PK2; Slide Type:Non Pivot; Carrying Capacity:50k
Telescopic Slide, 600mm, 50kg
Accuride DZ3832-0060SC 机架导轨
SLIDE, TELESCOPIC, 600MM, 100%, PK2; Slide Type: Non Pivot; Length: 600mm; Extended Length: 1210mm; Bearing Style: Ball; Carrying Capacity: 50kg; Product Range: -; SVHC: No SVHC (15-Jun-2015); Body Colour: Silver; Body Material:

Images

Manufacturer Aliases

Accuride has several brands around the world that distributors may use as alternate names. Accuride may also be known as the following names:

  • Accuride International
  • ACCURIDE INTERNATIONAL INC