What’s new: Find the right parts faster with our redesigned experience

Learn more

Accuride DZ3832-0050

Telescopic Slide, 500mm, 50kg, Pair (2 pieces)

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Accuride DZ3832-0050.

element14 APAC

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-27.48%

Descriptions

Descriptions of Accuride DZ3832-0050 provided by its distributors.

Telescopic Slide, 500mm, 50kg, Pair (2 pieces)
SLIDE, TELESCOPIC, 500MM, 100%, PK2; Slide Type: Non Pivot; Length: 500mm; Extended Length: 508mm; Bearing Style: -; Carrying Capacity: 50kg; Product Range: -; SVHC: No SVHC (15-Jun-2015); Body Colour: Silver; Extended Slide Len
SLIDE, TELESCOPIC, 500MM, 100%, PK2; Slide Type:Non Pivot; Carrying Capacity:50kg; Body Colour:Silver; Extended Length:508mm; Length:500mm; External Depth:45.7mm; SVHC:No SVHC (18-Jun-2012); Extended Slide Length - Metric:1008mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Accuride has several brands around the world that distributors may use as alternate names. Accuride may also be known as the following names:

  • Accuride International
  • ACCURIDE INTERNATIONAL INC