What’s new: Find the right parts faster with our redesigned experience

Learn more

Accuride DZ3832-0045SC

Telescopic Slide, 450mm, 50kg

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DZ3832-0045SC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Accuride DZ3832-0045SC.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
-17.34%

Descriptions

Descriptions of Accuride DZ3832-0045SC provided by its distributors.

Telescopic Slide, 450mm, 50kg
Accuride DZ3832-0045SC 机架导轨
SLIDE, TELESCOPIC, 450MM, 100%, PK2; Slide Type:Non Pivot; Carrying Capacity:50kg; Bearing Style:Ball; Body Colour:Silver; Extended Length:907mm; Length:450mm; External Depth:12.7mm; Body Material:Steel; Colour:Bright zinc plate; ;RoHS Compliant: Yes

Manufacturer Aliases

Accuride has several brands around the world that distributors may use as alternate names. Accuride may also be known as the following names:

  • Accuride International
  • ACCURIDE INTERNATIONAL INC