What’s new: Find the right parts faster with our redesigned experience

Learn more

Accuride DZ2601-0035

Yagula drawer slide, Steel drawer slide, Closing length350mm, Overall high26mm
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Accuride DZ2601-0035.

element14 APAC

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+9.29%

Descriptions

Descriptions of Accuride DZ2601-0035 provided by its distributors.

Yagula drawer slide, Steel drawer slide, Closing length350mm, Overall high26mm
SLIDE, TELESCOPIC, 350MM, 100%, PK2; Slide Type: Non Pivot; Length: 350mm; Extended Length: 707mm; Bearing Style: -; Carrying Capacity: 34kg; Product Range: -; SVHC: No SVHC (15-Jun-2015); Body Colour: Silver; Body Material: Stee
SLIDE, TELESCOPIC, 350MM, 100%, PK2; Slide Type:Non Pivot; Carrying Capacity:34kg; Body Colour:Silver; Extended Length:707mm; Length:350mm; External Depth:12.7mm; Body Material:Steel; Colour:Bright zinc plate; Enclosure ;RoHS Compliant: Yes

Manufacturer Aliases

Accuride has several brands around the world that distributors may use as alternate names. Accuride may also be known as the following names:

  • Accuride International
  • ACCURIDE INTERNATIONAL INC