Access K3748

MAINS PLUG, 3PIN, C13, BLACK, 1M; Connector to Connector: Mains Plug, Australia to IEC 60320 C13; Cable Length -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for K3748. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Access K3748.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Access K3748 provided by its distributors.

MAINS PLUG, 3PIN, C13, BLACK, 1M; Connector to Connector:Mains Plug, Australia to IEC 60320 C13; Cable Length - Metric:1m; Current Rating:10A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:3.2ft; Approval Category:N18155, N18157, Q01734; Cable Assembly Type:Mains; Cable Length:1m; Colour:Black; Connector Type A:Mains Plug, Australia; Connector Type B:IEC 60320 C13; Lead Length:1m; Power Cord Connector A:Mains Plug, Aus; Power Cord Connector B:IEC 60320 C13; Standard:AS/NZS3112:2000; Voltage Rating VAC:240V

Manufacturer Aliases

Access has several brands around the world that distributors may use as alternate names. Access may also be known as the following names:

  • ACCESS COMMUNICATIONS