Abus TVIP82560

Resolution = 1920 x 1080 / Audio-Support = Two-Way / Camera type = PTZ Dome / Protection rating = IP 66 / Colour =...

Submit Request for Quote

Unfortunately we do not know of any distributors for TVIP82560. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Abus TVIP82560 provided by its distributors.

Resolution = 1920 x 1080 / Audio-Support = Two-Way / Camera type = PTZ Dome / Protection rating = IP 66 / Colour = White / Weight g = 409 / Horizontal angle of view = 100.5° / Luminous intensity = F 2.7 / Length mm = 130.7 / Width mm = 101.7 / Image chip = 1/3" CMOS / Interface = RJ45 / Focal width = 2.8 mm / IR light-compatible = Yes / Zoom = 4x Optical Zoom / Range m = 20 / Camera design = Dome / Series = Smartvest

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER