What’s new: Find the right parts faster with our redesigned experience

Learn more

Abus T65AL/40 RED

ABUS 50870- T65AL/40 Red 安全用南京錠
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T65AL/40 RED. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus T65AL/40 RED.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
-10.05%

Descriptions

Descriptions of Abus T65AL/40 RED provided by its distributors.

ABUS 50870- T65AL/40 Red 安全用南京錠
Padlock, Aluminium, 43mm, Red
ABUS , ,, , 6.5mm
PADLOCK, ALUMINIUM, RED, 40MM; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:22.5mm; Shackle Diameter:6.5mm; Colour:Red; External Depth:15mm; External Length / Height:62mm; External Width:40mm; Material:Aluminium;;RoHS Compliant: NA

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • T65AL/40RED