What’s new: Find the right parts faster with our redesigned experience

Learn more

Abus IPCB54511B

ABUS Security-Center IPCB54511B

Submit Request for Quote

Unfortunately we do not know of any distributors for IPCB54511B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Abus IPCB54511B provided by its distributors.

ABUS Security-Center IPCB54511B
Resolution = 2688 x 1520 / Audio-support = No / Camera type = Fixed Dome / Protection rating = IP 67 / Angle of view = Vertical: 51° / Colour = White / Weight g = 500 / Horizontal angle of view = 83° / Light sensitivity = 0.003 lux / Height mm = 128 / Length mm = 139 / Width mm = 139 / Image chip = 1/2.7" CMOS / Interface = RJ45 / Interface = DC / Focal width = 4 mm / IR light-compatible = Yes / Range m = 30 / Camera design = Dome

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER