What’s new: Find the right parts faster with our redesigned experience

Learn more

Abus 63825

Lock Box, Metal, 179 mm H
$ 365.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-1.32%

Descriptions

Descriptions of Abus 63825 provided by its distributors.

Lock Box, Metal, 179 mm H
ABUS 63825 密码钥匙盒
Width mm = 82.5 / Height mm = 179 / Depth mm = 63 / Weight g = 888 / Width, interior mm = 72 / Height, internal mm = 98 / Depth, internal mm = 33 / Batteries = 2x AA / Dimensions W x H x D = 82.5 x 179 x 63 mm / Dimensions, internal W x D x H = 72 x 33 x 98 mm

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER