Abracon ASEK-32.768KHZ-L-R-T

Oscillator XO 0.032768MHz ±25ppm 15pF 60% 3.3V 4-Pin SMD T/R
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEK-32.768KHZ-L-R-T.

IHS

Datasheet1 page8 years ago

Newark

Abracon SCT

Inventory History

3 month trend:
-13.09%

CAD Models

Download Abracon ASEK-32.768KHZ-L-R-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsTC25L5I32K7680
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V Automotive 4-Pin SMD T/R
CTS ComponentsTC32L5I32K7680
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 60% 2.5V 4-Pin CSMD T/R
CTS ComponentsTC50L5I32K7680
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASEK-32.768KHZ-L-R-T provided by its distributors.

Oscillator XO 0.032768MHz ±25ppm 15pF 60% 3.3V 4-Pin SMD T/R
ASEK-32.768KHz-LRT ABRACON Standard Clock Oscillators 32.768 KHZ 25PPM -40+85C datasheet, inventory, & pricing.
32.768 kHz, 3.3V, (Standard) CMOS, Crystal Oscillator
Abracon XO Oscillator, 32.768kHz, SMD, CMOS Output
Oscillator 32.768Khz 3.3V Smd Rohs Compliant: Yes
CMOS Output Clock Oscillator, 0.032768MHz Nom
OSC, 32.768KHZ, 3.2 X 2.5MM, LVCMOS
Abracon ASEK-32.768KHZ-L-R-T 発振器
OSC, 32.768KHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:32.768kHz; Frequency Stability + / -:25ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:3.3V; Product Range:ASEK Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:LVCMOS; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEK-32.768KHZ-LR-T
  • ASEK-32.768KHZ-LRT
  • ASEK-32.768KHZ-LRT.
  • ASEK32768KHZLRT