What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASE-33.000MHZ-L-C-T

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-33.000MHZ-L-C-T.

Master Electronics

Datasheet6 pages4 years ago

Abracon SCT

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+5.98%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-2333-330-BN-TR
Clock Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-300-BN-TR
Oscillator, 30 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
CTS Components632L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASE-33.000MHZ-L-C-T provided by its distributors.

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
33MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 13mA Enable/Disable
ASE Series 33 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator, 33Mhz,smd; Product Range:Ase Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:33Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE-33.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-33.000MHZ-LC-T