Abracon ASE-27.000MHZ-L-R-T

Oscillator XO 27MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-27.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+4.55%

CAD Models

Download Abracon ASE-27.000MHZ-L-R-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L5I028M63636
SMD Crystal Oscillator 28.63636MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L5I025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASE-27.000MHZ-L-R-T provided by its distributors.

Oscillator XO 27MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 27 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Standard Clock Oscillators 27MHz 3.3Volts 25ppm -40C +85C
CMOS Output Clock Oscillator, 27MHz Nom
XTAL OSC XO 27.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
3.3V ±25ppm 27MHz SMD mount 3.2mm*2.5mm*1.2mm
CRYSTAL OSCILLATOR, 27MHZ, SMD; Frequency:27MHz; Supply Voltage:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Oscillator Type:XO
Oscillator, 27Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:27Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Ase Series; Operating Temperature Min:-40°C; Frequency:27Mhz Rohs Compliant: Yes |Abracon ASE-27.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-27.000MHZ-LR-T