What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASE-16.000MHZ-L-C-T

Oscillator, 16 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-16.000MHZ-L-C-T.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages19 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.95%

CAD Models

Download Abracon ASE-16.000MHZ-L-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASE-16.000MHZ-L-C-T provided by its distributors.

Oscillator, 16 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Oscillator XO 16MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 0.625MHz Min, 200MHz Max, 16MHz Nom, CMOS
CMOS Output Clock Oscillator, 16MHz Nom
Standard Clock Oscillators 16.0 MHZ 3.3V 50PPM -40+85C
OSC, 16MHZ, CMOS, SMD, 3.2MM X 2.5MM ROHS COMPLIANT: YES

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-16.000MHZ-LC-T