Abracon AMJDDFH-A11T

Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMJDDFH-A11T.

IHS

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AMJDDFH-A11T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Abracon AMJDDFH-A11T provided by its distributors.

Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R
MEMS Crystal Oscillator 50MHz to 100MHz 4-Pin SMD T/R
Standard Clock Oscillators MEMS OSC XO 1.71V-3. 63V 4VLGA
OSC MEMS XO DUAL FREQUENCY, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC, CONFIG, 50/100MHZ, 2.5MM X 2MM;
MEMS OSC, CONFIG, 50/100MHZ, 2.5MM X 2MM; Configurable Frequency Min: 50MHz; Configurable Frequency Max: 100MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 2.5mm x 2mm; Product Range: AMJD Series; Operating Tempe

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMJDDFHA11T