Abracon AMDLA4530S-R68MT

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1919
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMDLA4530S-R68MT.

IHS

Datasheet3 pages6 years ago

CAD Models

Download Abracon AMDLA4530S-R68MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Abracon AMDLA4530S-R68MT provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1919
Inductor Chip Molded Shielded 0.68uH 20% 12A 2-Pin T/R
Power Inductor 0.68uH 9A 8.4mΩ, AMDLA4530S , RoHS
Abracon SCT
FIXED IND 680NH 12A 8.4 MOHM SMD
Power Inductors - SMD IND 0.68uH 9A 8.4mOhm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMDLA4530SR68MT