What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon AMDLA4012S-R47MT

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1716
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMDLA4012S-R47MT.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AMDLA4012S-R47MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Abracon AMDLA4012S-R47MT provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1716
Inductor Chip Molded Shielded 0.47uH 20% 10A 2-Pin T/R
Power Inductor 0.47uH 8.8A 20mΩ, AMDLA4012S , RoHS
Abracon SCT
AMDLA series 0.47 UH 8.8A 20% Multilayer Inductor
FIXED IND 470NH 8.8A 20 MOHM SMD
Power Inductors - SMD IND 0.47uH 8.8A 20mOhm
1MHz 13A 8.8A 470nH 20m¦¸ ¡À20% SMD,4X4.4MM , 4.4mm*4mm*1.2mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMDLA4012SR47MT