What’s new: Find the right parts faster with our redesigned experience

Learn more

ABL Heatsinks 345AB1000B

Ext H/sink 100MM 1C/W
$ 12.08
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 345AB1000B.

Newark

Datasheet2 pages19 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABL Heatsinks 345AB1000B provided by its distributors.

EXT H/SINK 100MM 1C/W
HEAT SINK, 1°C/W; Thermal Resistance: 1°C/W; Packages Cooled: -; External Width - Metric: 120mm; External Height - Metric: 37mm; External Length - Metric: 100mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Ext
Heat Sink; Refrigerado:-; Resistencia Térmica:1.118°C/W; Altura Externa - Métrico:37Mm; Anchura Externa - Métrico:120Mm; Longitud Externa - Métrico:100Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Abl Heatsinks 345AB1000B

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.