What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 8223

Hex Standoff 1/4" Hex Male/Female 4-40 UNC-2 Thread 1.125" Length Brass
$ 1.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8223.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Jameco

Newark

Descriptions

Descriptions of HH Smith 8223 provided by its distributors.

Hex Standoff 1/4" Hex Male/Female 4-40 UNC-2 Thread 1.125" Length Brass
STDF 8223 BRS M/F UNP#0
Standoff; Body Plating:Nickel; Overall Length:1.125"; Thread Size:4-40; Thread Length:0.188"; Spacer Material:Brass; External Width:0.25"; Body Length:1.125"; Hex Body Size:0.250"; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC